Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F66J10-I/PT

64KB 2V~3.6V PIC 2KB 40MHz FLASH 50 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J10-I/PT.

Inventory History

3 month trend:
-48.12%

CAD Models

Download Microchip PIC18F66J10-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.196
$ 4.144
Stock
92,646
108,636
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
50
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 1000 Pf, 2%, C0g / Np0, 50 V, 0402 [1005 Metric]
PIC18F65J10-I/PT,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip PIC18F66J10-I/PT provided by its distributors.

64KB 2V~3.6V PIC 2KB 40MHz FLASH 50 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC18F66J10-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64KB FLASH,64-PIN TQFP
PIC18F Series 64 kB Flash 2048 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
2V~3.6V 40MHz 2KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 50 2.7V,3.6V 40MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:64Kb; Ram Memory Size:2Kb; No. Of Pins:64Pins; Mcu Case Style:tqfp; No. Of I/o S:50I/o S; Embedded Interface Type:eusart, I2C, Psp, Spi; Supply Voltage Min:2Vrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66J10-I/PT.
  • PIC18F66J10-IPT
  • PIC18F66J10I/PT
  • PIC18F66J10IPT