Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F67J10T-I/PT

IC MCU 8BIT 128KB FLASH 64TQFP | Microchip Technology Inc. PIC18F67J10T-I/PT

$ 4.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J10T-I/PT.

Electro Sonic

Datasheet410 pages16 years ago

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+42.80%

CAD Models

Download Microchip PIC18F67J10T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.491
$ 4.24
Stock
134,990
138,796
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
50
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-02
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 128KB FLASH 80TQFP | Microchip Technology Inc. PIC18F87J10T-I/PT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip PIC18F67J10T-I/PT provided by its distributors.

IC MCU 8BIT 128KB FLASH 64TQFP | Microchip Technology Inc. PIC18F67J10T-I/PT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R
PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64
2V~3.6V 40MHz 3.8KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 50 2.7V,3.6V 40MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC TQFP-64 SMD mount,glue mount 10mm*10mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67J10T-IPT