Microchip PIC18F65J10-I/PT

PIC18F65J10-I/PT, 8 Bit PIC18F Microcontroller, 40MHZ, 32KB Flash, 64-PIN TQFP
$ 3.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F65J10-I/PT.

LKR

Datasheet410 pages17 years ago

element14

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+143%

CAD Models

Download Microchip PIC18F65J10-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.608
$ 3.45
Stock
157,486
219,120
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
50
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
64KB 2V~3.6V PIC 2KB 40MHz FLASH 50 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F65J10-I/PT provided by its distributors.

PIC18F65J10-I/PT,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray
2V~3.6V 40MHz 2KB Flash 32KB Brown-out Detect/Reset POR PWM WDT Internal 50 2.7V 3.6V 40MHz I2C SPI UART USART A/D 11x10b 8bit PIC QFP SMD 10mm × 10mm × 1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 50I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18 F 65 J 10-I/PT
  • PIC18F65J10-I/PT.
  • PIC18F65J10-IPT
  • PIC18F65J10I/PT
  • PIC18F65J10IPT