Microchip PIC18F6527T-I/PT

48 KB Flash, 4K RAM, 70 I/O64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F6527T-I/PT
$ 7.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6527T-I/PT.

Augswan

Datasheet446 pages18 years ago

Future Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+95.24%

CAD Models

Download Microchip PIC18F6527T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.859
$ 8.68
$ 8.68
Stock
160,258
383,623
383,623
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
54
54
54
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip PIC18F6527T-I/PT provided by its distributors.

48 KB Flash, 4K RAM, 70 I/O64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F6527T-I/PT
PIC18F Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP T/R
4.2V~5.5V 40MHz 3.8KB FLASH 48KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 54 4.2V 5.5V 40MHz I2C,SPI,UART,USART 1 x 8 A/D 12x10b 8bit PIC QFP SMD mount,glue mount 10mm*10mm*1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F65xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.84KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F65xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F6xxx; EEPROM Memory Size: 1KB; MPU Core Size: 8bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 48KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6527T-IPT
  • PIC18F6527TI/PT
  • PIC18F6527TIPT