Microchip PIC18F6621-I/PT

Microchip PIC18F6621-I/PT, 8 Bit Pic Microcontroller, 40MHZ, 64 Kb Flash, 64-PIN TQFP
$ 11.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6621-I/PT.

Microchip

Datasheet400 pages13 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.17%

CAD Models

Download Microchip PIC18F6621-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.64
$ 12.26
Stock
145,664
73,598
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
53
53
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-18
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
MCU 48K Flash 3840 RAM 12x10b ADC TQFP64 | Microchip Technology Inc. PIC18F6525-I/PT
PIC18F6680-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64KB,1024 B FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F6621-I/PT provided by its distributors.

MICROCHIP PIC18F6621-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,64-PIN TQFP
PIC18F Series 64 kB Flash 3.75 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
IC MCU 8BIT 64KB FLASH 64TQFP PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 64-Pin TQFP Tray
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F66xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.75KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6621-I/PT.
  • PIC18F6621-IPT
  • PIC18F6621I/PT
  • PIC18F6621IPT