Microchip PIC16F1459-I/SO

Microcontroller Mcu, 8 Bit, Pic16, 48Mhz; |Microchip Technology PIC16F1459-I/SO
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1459-I/SO.

Upverter

Datasheet418 pages14 years ago

Microchip

Microchip SCT

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.38%

CAD Models

Download Microchip PIC16F1459-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 2.018
$ 2.018
Stock
116,753
116,698
116,698
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
-
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
14
14
14
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 14KB FLASH 20SOIC / PIC series Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 20-SOIC
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W T/R
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F14K50-I/SO

Descriptions

Descriptions of Microchip PIC16F1459-I/SO provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic16, 48Mhz; |Microchip Technology PIC16F1459-I/SO
PIC16F1459 Series 8-Bit 48MHz 14KB FLASH Microcontroller IC SOIC-20
MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 20-Pin SOIC Tube
MCU, 8BIT, PIC16, 48MHZ, SOIC-20; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 17I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1459-ISO
  • PIC16F1459I/SO
  • PIC16F1459ISO