Microchip PIC17LC766-08/L

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 8MHz, CMOS, PQCC84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17LC766-08/L.

Mouser

Datasheet304 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17LC766-08/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.31
Stock
27,508
114,119
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
902 B
902 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
66
66
Peripherals
-
-
Case/Package
PLCC
PLCC
Number of Pins
84
84
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

IC, PIC17C762-16/L,OTP 16b MCU 8K ROM, 66I/O, 16MHz, 84PLCC
8Bit Cmos Mcu, Smd, 17Lc756, Plcc68; |Microchip Technology PIC17LC756A-08I/L
8Bit Cmos Mcu, Smd, 17Lc756, Plcc68; |Microchip Technology PIC17LC756A-08/L

Descriptions

Descriptions of Microchip PIC17LC766-08/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 8MHz, CMOS, PQCC84
MCU 8-bit PIC17 PIC RISC 32KB EPROM 3.3V/5V 84-Pin PLCC Tube
84 Pin, 32 KB OTP, 902 RAM, 66 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17LC766-08L