Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17LC756A-08/L

8Bit Cmos Mcu, Smd, 17Lc756, Plcc68; |Microchip Technology PIC17LC756A-08/L
$ 14.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17LC756A-08/L.

Microchip

Datasheet306 pages13 years ago

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17LC756A-08/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.53
$ 15.584
Stock
119,947
108,849
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
68
68
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
50
50
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

32KB 4.5V~5.5V PIC 902Byte 16MHz 50 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC17C756A-16I/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0KB OTP,68-PIN PLCC
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation

Descriptions

Descriptions of Microchip PIC17LC756A-08/L provided by its distributors.

8Bit Cmos Mcu, Smd, 17Lc756, Plcc68; |Microchip Technology PIC17LC756A-08/L
RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQCC68
IC MCU 8BIT 32KB OTP 68PLCC / PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23)
PIC17 Series 32 kB Flash 902 B RAM 8 MHz 8-Bit Microcontroller - PLCC-68
MCU 8-bit PIC17 PIC RISC 32KB EPROM 3.3V/5V 68-Pin PLCC Tube
RELAY TIME DELAY 2SEC 10A 240V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17LC756A-08 L
  • PIC17LC756A-08-L
  • PIC17LC756A-08L
  • PIC17LC756A08/L
  • PIC17LC756A08L