Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17LC756A-08I/L

8Bit Cmos Mcu, Smd, 17Lc756, Plcc68; |Microchip Technology PIC17LC756A-08I/L
$ 15.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17LC756A-08I/L.

Microchip

Datasheet306 pages13 years ago

Master Electronics

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17LC756A-08I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.687
$ 14.53
Stock
108,869
121,445
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
68
68
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
50
50
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32KB 4.5V~5.5V PIC 902Byte 16MHz 50 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC17C756A-16I/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0KB OTP,68-PIN PLCC
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation

Descriptions

Descriptions of Microchip PIC17LC756A-08I/L provided by its distributors.

8Bit Cmos Mcu, Smd, 17Lc756, Plcc68; |Microchip Technology PIC17LC756A-08I/L
IC MCU 8BIT 32KB OTP 68PLCC PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23)
PIC17 Series 32 kB Flash 902 B RAM 8 MHz 8-Bit Microcontroller - PLCC-68
MCU 8-bit PIC17 PIC RISC 32KB EPROM 3.3V/5V 68-Pin PLCC Tube
3V~5.5V 8MHz 7.046875KB OTP 32KB Brown-out Detect/Reset,POR,PWM,WDT external 50 3V 5.5V 8MHz I2C,SPI,UART,USART A/D 12x10b 8bit PIC LCC SMD mount 24.33mm*24.33mm*4.06mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17LC756A-08IL
  • PIC17LC756A08I/L
  • PIC17LC756A08IL