Microchip PIC17C762-16/L

IC, PIC17C762-16/L, Otp 16B Mcu 8K Rom, 66I/O, 16MHZ, 84PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C762-16/L.

Upverter

Datasheet306 pages13 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C762-16/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Mcu 8 Bit, 16Kb, Pic17, 16Mhz; |Microchip Technology PIC17C752-16/L
8Bit Cmos Mcu, Smd, 17C752, Plcc68; |Microchip Technology PIC17C752-16I/L
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube

Descriptions

Descriptions of Microchip PIC17C762-16/L provided by its distributors.

IC, PIC17C762-16/L,OTP 16b MCU 8K ROM, 66I/O, 16MHz, 84PLCC
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 84-Pin PLCC Tube
8-bit Microcontrollers - MCU 16KB 678 RAM 66 I/O
16 KB OTP; 678 RAM; 66 I/O 84 PLCC TUBE
Ic, 8Bit Mcu, Pic17C, 16Mhz, Lcc-84; Product Range:pic17 Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:678Byte; No. Of Pins:84Pins; Mcu Case Style:lcc; No. Of I/o S:66I/o S; Supply Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C762-16-L