Microchip PIC17LC752-08/L

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 8MHz, CMOS, PQCC68

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17LC752-08/L.

Official Datasheet19 years ago

CAD Models

Download Microchip PIC17LC752-08/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.79
Stock
91,194
113,576
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
678 B
678 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
50
50
Peripherals
-
-
Case/Package
PLCC
PLCC
Number of Pins
68
68
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

Mcu 8 Bit, 16Kb, Pic17, 16Mhz; |Microchip Technology PIC17C752-16/L
8Bit Cmos Mcu, Smd, 17C752, Plcc68; |Microchip Technology PIC17C752-16I/L
MICROCHIP PIC17C752-33/L,8BIT PIC MICROCONTROLLER,33MHZ,8KX16 EEPROM,68-PIN PLCC

Descriptions

Descriptions of Microchip PIC17LC752-08/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 8MHz, CMOS, PQCC68
MCU 8-bit PIC17 PIC RISC 16KB EPROM 3.3V/5V 68-Pin PLCC Tube
16 KB OTP; 678 RAM; 50 I/O 68 PLCC TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17LC752-08L