Microchip PIC17C752-16I/L

8Bit Cmos Mcu, Smd, 17C752, Plcc68; |Microchip Technology PIC17C752-16I/L
$ 14.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-16I/L.

Microchip

Datasheet306 pages13 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C752-16I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.26
$ 12.825
Stock
121,971
97,769
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
678 B
678 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
50
50
Peripherals
POR, PWM, WDT
PWM
Case/Package
PLCC
PLCC
Number of Pins
68
68
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

32KB 4.5V~5.5V PIC 902Byte 16MHz 50 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC17C756A-16I/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0KB OTP,68-PIN PLCC
MICROCHIP 8BIT PIC17C MICROCONTROLLER 33MHZ 0 KB OTP 68-PIN PLCC, PIC 17C SERIES

Descriptions

Descriptions of Microchip PIC17C752-16I/L provided by its distributors.

8Bit Cmos Mcu, Smd, 17C752, Plcc68; |Microchip Technology PIC17C752-16I/L
PIC17 Series 16 kB Flash 678 B RAM 16 MHz 8-Bit Microcontroller - PLCC-68
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube
8BIT CMOS MCU, SMD, 17C752, PLCC68; Product Range: PIC17 Microcontrollers; RAM Memory Size: 454Byte; No. of Pins: 68Pins; MCU Case Style: LCC; No. of I/O's: 50I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Fr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C752-16IL