Microchip PIC17C752-16/L

Mcu 8 Bit, 16Kb, Pic17, 16Mhz; |Microchip Technology PIC17C752-16/L
$ 12.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-16/L.

Microchip

Datasheet306 pages13 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+331%

CAD Models

Download Microchip PIC17C752-16/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.825
$ 14.26
Stock
96,511
121,971
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
678 B
678 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
50
50
Peripherals
PWM
POR, PWM, WDT
Case/Package
PLCC
PLCC
Number of Pins
68
68
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32KB 4.5V~5.5V PIC 902Byte 16MHz 50 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC17C756A-16I/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0KB OTP,68-PIN PLCC
IC, PIC17C762-16/L,OTP 16b MCU 8K ROM, 66I/O, 16MHz, 84PLCC

Descriptions

Descriptions of Microchip PIC17C752-16/L provided by its distributors.

Mcu 8 Bit, 16Kb, Pic17, 16Mhz; |Microchip Technology PIC17C752-16/L
4.5V~5.5V 16MHz 3.546875KB OTP 16KB Brown-out Detect/Reset POR PWM WDT Ext 50 5.5V 16MHz I2C SPI UART USART A/D 12x10b 8bit PIC LCC SMD 24.33mm × 24.33mm × 4.06mm
8BIT CMOS MCU, SMD, 17C752, PLCC68; Memory size, RAM:454Byte; I/O lines, No. of:50; ADC inputs, No. of:12; Timers, No. of:4; Frequency, clock:16MHz; Termination Type:SMD; Case style:PLCC; Temperature, operating range:-55°C to +125°C; Temp, op. max:125°C; Temp, op. min:-55°C; Base number:17; Bits, No. of:8; IC Generic number:17C752; Logic function number:17C752; Memory configuration:8192x16; Memory size:8 Kb; Memory type:OTP; Microprocessor/controller features:10-bit, multi-channel Analog-to-Digital converter, Three PWM outputs, Two Universal Synchronous Asynchronous Receiver Transmitters (USART/SCI) with independent baud rate generators, Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST), Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation, Brown-out Reset, Code protection, Power saving SLEEP mode, Selectable oscillator options; Pins, No. of:68

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C752-16 L
  • PIC17C752-16-L
  • PIC17C752-16L