Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17C766-33I/L

IC, PIC17C766-33I/L, Otp 16B Mcu 2K Rom, 66I/O, 33MHZ, 84PITMP
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C766-33I/L.

Electro Sonic

Datasheet306 pages13 years ago

Microchip

DigiKey

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C766-33I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.961
Stock
103,190
113,840
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
84
84
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Number of I/Os
66
66
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation, 0CANpassageway
MicrochipPIC18C858-I/L
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-84

Descriptions

Descriptions of Microchip PIC17C766-33I/L provided by its distributors.

IC,PIC17C766-33I/L,OTP 16b MCU 2K ROM, 66I/O, 33MHz, 84pITMP
PIC17 Series 32 kB Flash 902 B RAM 33 MHz 8-Bit Microcontroller - PLCC-84
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube
8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O
32 KB OTP; 902 RAM; 66 I/O 84 PLCC TUBE
Mcu, 8Bit, Pic17, 33Mhz, Plcc-84; Product Range:Pic17 Family Pic17C7Xx Series Microcontrollers; Cpu Speed:33Mhz; Program Memory Size:32Kb; Ram Memory Size:902Byte; No. Of Pins:84Pins; Mcu Case Style:Lcc; No. Of I/O S:66I/O S; Rohs Compliant: Yes |Microchip PIC17C766-33I/L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C766-33I/L.
  • PIC17C766-33IL