Microchip PIC17C766-33/L

PIC17C766-33/L, 8 Bit Pic Microcontroller, 33MHZ, 16 KX16 Words Eprom, 84-PIN Plcc
$ 16.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C766-33/L.

Microchip

Datasheet306 pages13 years ago

Future Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C766-33/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-17
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 10 months ago)

Related Parts

Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation, 0CANpassageway
MicrochipPIC18C858-I/L
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-84

Descriptions

Descriptions of Microchip PIC17C766-33/L provided by its distributors.

PIC17C766-33/L,8BIT PIC MICROCONTROLLER,33MHZ,16 KX16 WORDS EPROM,84-PIN PLCC
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube - Rail/Tube
PIC17 Series 32 kB Flash 902 B RAM 33 MHz 8-Bit Microcontroller - PLCC-84
Microchip PIC17 MCU, PIC Core, 84-Pin PLCC, 0 CAN Ch
8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O
MCU, PIC17, 32kB, 8bit, EEPROM, PLCC
RS APAC
Plcc 32 Kb Otp, 902 Ram, 66 I/O Rohs Compliant: Yes
MCU, 8BIT, PIC17, 33MHZ, PLCC-84; Product Range: PIC17 Family PIC17C7XX Series Microcontrollers; CPU Speed: 33MHz; Program Memory Size: 32KB; RAM Memory Size: 902Byte; No. of Pins: 84Pins; MCU Case Style: LCC; No. of I/O's: 66I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C766-33-L
  • PIC17C766-33/L.