Microchip PIC18C858-I/L

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C858-I/L.

Electro Sonic

Datasheet366 pages26 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18C858-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-17
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 8 months ago)

Related Parts

MicrochipPIC18C658-I/L
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube
PIC17C766-33/L,8BIT PIC MICROCONTROLLER,33MHZ,16 KX16 WORDS EPROM,84-PIN PLCC
IC,PIC17C766-33I/L,OTP 16b MCU 2K ROM, 66I/O, 33MHz, 84pITMP

Descriptions

Descriptions of Microchip PIC18C858-I/L provided by its distributors.

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-84
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Lcc-84; Familia/Series Del Controlador:Pic18Cxx8; Velocidad De Cpu:40Mhz; Memoria Programable, Tamaño:32Kb; Tamaño De Memoria Ram:1.5Kb; Núm. De Contactos:84; Modelo De Mcu:Lcc |Microchip PIC18C858-I/L
8BIT CMOS MCU, SMD, 18C858, PLCC84; Memory size, RAM:1536Byte; I/O lines, No. of:76; Timers, No. of:4; Frequency, clock:40MHz; Termination Type:SMD; Case style:PLCC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:18; Bits, No. of:8; IC Generic number:18C858; Logic function number:18C858; Memory size:16Kbit; Memory type:OTP; Pins, No. of:84; Temperature range, IC:Industrial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C858I/L
  • PIC18C858IL