Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17C42A-25I/L

8Bit Cmos Mcu, Smd, 17C42, Plcc44; |Microchip Technology PIC17C42A-25I/L
$ 11.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-25I/L.

Electro Sonic

Datasheet241 pages29 years ago

Newark

Inventory History

3 month trend:
+1756%

CAD Models

Download Microchip PIC17C42A-25I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.65
$ 11.29
Stock
87,598
76,269
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
33
33
Interface
SCI, UART, USART
SCI, UART, USART
Memory Type
OTP
OTP
Memory Size
4 kB
4 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

8Bit Cmos Mcu, Smd, 16C64, Plcc44; |Microchip Technology PIC16C64A-20I/L
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
MicrochipPIC17C44-25/L
RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 25MHz, CMOS, PQCC44

Descriptions

Descriptions of Microchip PIC17C42A-25I/L provided by its distributors.

8Bit Cmos Mcu, Smd, 17C42, Plcc44; |Microchip Technology PIC17C42A-25I/L
PIC17 Series 4 kB Flash 232 B RAM 25 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin PLCC Tube
4 KB OTP; 232 RAM; 33 I/O 44 PLCC TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42A25I/L
  • PIC17C42A25IL