Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF877-04I/L

IC MCU 8BIT 14KB FLASH 44PLCC / MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF877-04I/L.

Microchip

Datasheet218 pages13 years ago
Datasheet218 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF877-04I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.63
$ 9.58
Stock
110,787
71,657
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC67-04/L
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Plcc-44

Descriptions

Descriptions of Microchip PIC16LF877-04I/L provided by its distributors.

IC MCU 8BIT 14KB FLASH 44PLCC / MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
PIC16 Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44
Plcc 14 Kb Flash, 368 Ram, 33 I/O Rohs Compliant: Yes
IC, 8BIT MCU, PIC16LF, 4MHZ, LCC-44; Con; IC, 8BIT MCU, PIC16LF, 4MHZ, LCC-44; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:33; Program Memory Size:14KB; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:4MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF877-04I/L.
  • PIC16LF877-04IL