Microchip PIC16LF877-04/L

14KB 2V~5.5V PIC 4MHz FLASH 33 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 9.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF877-04/L.

element14 APAC

Datasheet218 pages13 years ago

Microchip

Inventory History

3 month trend:
-0.15%

CAD Models

Download Microchip PIC16LF877-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.578
$ 10.52
Stock
82,346
127,839
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC67-04/L
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Plcc-44

Descriptions

Descriptions of Microchip PIC16LF877-04/L provided by its distributors.

14KB 2V~5.5V PIC 4MHz FLASH 33 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2V~5.5V 4MHz 2.875KB Flash 14KB LVD/POR PWM WDT Ext 33 2V 5.5V 4MHz I2C SPI UART USART 256x8 A/D 8x10b 8bit PIC LCC 16.59mm × 16.59mm × 3.87mm
IC, 8BIT MCU, PIC16LF, 4MHz, PLCC-44; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:33; Program Memory Size:8 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:4MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF877-04 L
  • PIC16LF877-04-L
  • PIC16LF877-04/L.
  • PIC16LF877-04/L..