Microchip PIC16F877-04/L

8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 44 Pins
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04/L.

LCSC

Datasheet218 pages13 years ago

TME

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.99%

CAD Models

Download Microchip PIC16F877-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.02
$ 9.9
$ 9.9
Stock
101,564
137,310
137,310
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Mcu 8 Bit, 7Kb, Pic16, 4Mhz; |Microchip Technology PIC16F874-04/L
MicrochipPIC16C77-04/L
8Bit Cmos Mcu, Smd, 16C77, Plcc44; |Microchip Technology PIC16C77-04/L.
MicrochipPIC16C67-04/L
Mcu, 8Bit, Pic16, 20Mhz, Plcc-44; |Microchip Technology PIC16C67-04/L

Descriptions

Descriptions of Microchip PIC16F877-04/L provided by its distributors.

8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 44 Pins
14KB 4V~5.5V PIC 4MHz FLASH 33 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, PIC16, 4MHZ, PLCC-44; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:44Pins; MCU Case Style:PLCC; No. of I/O's:33I/
MCU, 8BIT, PIC16, 4MHZ, PLCC-44; Product Range:PIC16 Microcontrollers; CPU Speed:4MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:44Pins; MCU Case Style:LCC; No. of I/O's:33I/O's; Embedded Interface Type:I2C, PSP, SPI, USART; Supply Voltage Min:4V; Supply Voltage Max:5.5V; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Clock Frequency:4MHz; Controller Family/Series:PIC16F8xxx; Device Marking:PIC16F877-04/L; EEPROM Memory Size:256Byte; IC Generic Number:16F877; Logic Function Number:16F877; Memory Type:Flash; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of ADC Inputs:8; No. of Bits:8bit; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Program Memory Size:14KB; Termination Type:Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877-04-L
  • PIC16F877-04/L.
  • PIC16F877-04L