Microchip PIC16LF1789-E/ML

IC MCU 8BIT 28KB FLASH 44QFN | Microchip Technology Inc. PIC16LF1789-E/ML
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1789-E/ML.

Upverter

Datasheet494 pages13 years ago

Microchip

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1789-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 2.735
$ 2.735
Stock
77,275
200,388
200,388
Authorized Distributors
6
6
6
Core Architecture
-
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
2 kB
2 kB
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
QFN
-
-
Number of Pins
44
44
44
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2039-04-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-44
MCU 64K Flash 3936 RAM 13x10b ADC QFN44 | Microchip Technology Inc. PIC18F46K20-I/ML
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1789-E/ML provided by its distributors.

IC MCU 8BIT 28KB FLASH 44QFN | Microchip Technology Inc. PIC16LF1789-E/ML
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V Automotive 44-Pin QFN EP Tube
44-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp
8-bit PIC MCU, 32MHz, 2KB Flash, 28KB RAM, 1.8V~3.6V, Brown-out Detect/Reset, POR, PSMC, PWM, WDT, On-Chip Temp Sensor, 35-Pin, I2C, LINbus, SPI, UART, USART, 256x8 A/D, 14x12b D/A, 1x8b D/A, 3x5b D/A, QFN, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1789-EML
  • PIC16LF1789E/ML
  • PIC16LF1789EML