Microchip PIC16F1784-I/ML

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1784-I/ML.

Upverter

Datasheet480 pages14 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1784-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 3.38
$ 3.38
Stock
79,933
103,068
103,068
Authorized Distributors
4
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
36
-
-
Peripherals
PWM
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin QFN EP Tube Automotive AEC-Q100
MICROCHIP PIC16LF1939-I/ML,8BIT PIC MICROCONTROLLER,32MHZ,28 KB FLASH,44-PIN QFN
PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - QFN-44

Descriptions

Descriptions of Microchip PIC16F1784-I/ML provided by its distributors.

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube
PIC16F Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - QFN-44
Mcu, 8Bit, Pic16, 32Mhz, Qfn-44; |Microchip Technology PIC16F1784-I/ML
PIC MCU, 8-bit, 32MHz, 4KB Flash, 7KB RAM, 2.3V~5.5V, POR, PSMC, PWM, WDT, Brown-out Detect/Reset, I2C, LINbus, SPI, UART, USART, 256x8 A/D, 14x12b D/A, 1x8b D/A, QFN-44, SMD
MCU, 8BIT, PIC16, 32MHZ, QFN-44; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 36I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1784-IML
  • PIC16F1784IML