Microchip PIC16F1787-I/ML

PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-44
$ 2.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1787-I/ML.

Electro Sonic

Datasheet480 pages14 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+52.28%

CAD Models

Download Microchip PIC16F1787-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.625
$ 2.719
$ 2.719
Stock
184,820
92,935
92,935
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
Number of I/Os
36
36
36
Peripherals
PWM
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin QFN EP Tube Automotive AEC-Q100
MICROCHIP PIC16LF1939-I/ML,8BIT PIC MICROCONTROLLER,32MHZ,28 KB FLASH,44-PIN QFN
PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44

Descriptions

Descriptions of Microchip PIC16F1787-I/ML provided by its distributors.

PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-44
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 44-Pin QFN EP Tube
Mcu, 8Bit, Pic16, 32Mhz, Qfn-44; |Microchip Technology PIC16F1787-I/ML
2.3V~5.5V 32MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 35 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 14x12b,D/A 1x8b 8bit PIC QFN SMD mount
MCU, 8BIT, PIC16, 32MHZ, QFN-44; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 36I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1787-IML
  • PIC16F1787I/ML
  • PIC16F1787IML