Microchip PIC16F1789-I/ML

MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin QFN EP Tube
$ 2.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1789-I/ML.

Upverter

Datasheet494 pages13 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.98%

CAD Models

Download Microchip PIC16F1789-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.735
$ 2.98
$ 2.98
Stock
183,071
74,988
74,988
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
-
-
Interface
I2C, SPI, USART
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
-
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2039-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
IC MCU 8BIT 32KB FLASH 44QFN | Microchip Technology Inc. PIC18LF45J10-I/ML
PIC18F45K22-E/ML,8BIT PIC MICROCONTROLLER,16MHZ,256 B,32768 B FLASH,44-PIN QFN

Descriptions

Descriptions of Microchip PIC16F1789-I/ML provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin QFN EP Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1789-I/ML; PIC; 32 MHz; FLASH; 3
44-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp
8-bit PIC MCU, 32MHz, 2KB Flash, 28KB RAM, 2.3V~5.5V, I2C/LINbus/SPI/UART/USART, A/D 14x12b+3x5b, D/A 1x8b, POR/PWM/WDT/Brown-out, QFN, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1789-IML
  • PIC16F1789I/ML
  • PIC16F1789IML