Microchip PIC16F1782-I/ML

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1782-I/ML.

Upverter

Datasheet450 pages13 years ago

Microchip

Newark

Inventory History

3 month trend:
-90.61%

CAD Models

Download Microchip PIC16F1782-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.45
$ 2.45
Stock
1,304,863
156,979
156,979
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
RAM Size
256 B
256 B
256 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
11
11
11
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
-
-
Number of Pins
28
28
28
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin QFN Tube
MCU 8-bit PIC CISC 3.5KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube
MCU 8-bit PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1782-I/ML provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
PIC16F Series 3.5 KB Flash 256 KB RAM 32 MHz 8-Bit Microcontroller - QFN-28
PIC MCU 24-Pin QFN SMD 2.3V~5.5V 32MHz 2KB Flash 3.5KB RAM Brown-out Detect/Reset POR PSMC PWM WDT I2C LINbus SPI UART USART 256x8 A/D 11x12b D/A 1x8b 8bit
MCU, 8BIT, PIC16, 32MHZ, QFN-28; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1782-IML
  • PIC16F1782I/ML
  • PIC16F1782IML