Microchip PIC16F1508-I/ML

PIC16F1508-I/ML; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin QFN
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1508-I/ML.

Upverter

Datasheet384 pages15 years ago

Microchip

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.83%

CAD Models

Download Microchip PIC16F1508-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 1.4
$ 1.4
Stock
200,146
117,031
117,031
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
17
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, QFN-20 | Microchip Technology Inc. PIC16F690-I/ML
8 Bit MCU, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 8 KB, 20 Pins, QFN
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC16F1508-I/ML provided by its distributors.

PIC16F1508-I/ML; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin QFN
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin QFN EP Tube
MCU 2.3V~5.5V 20MHz 2KB Flash 7KB Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 17-Pin 2.3V 5.5V 20MHz I2C LINbus SPI UART USART A/D 12x10b D/A 1x5b 8bit PIC QFN SMD
MCU, 8BIT, PIC16, 20MHZ, QFN-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I/
IC, MCU, 8BIT, 7KB FLASH, 20QFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:QFN; No. of Pins:20; Program Memory Size:7KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:AUSART, EUSART, I2C, SPI; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1508-I/ML.
  • PIC16F1508-IML
  • PIC16F1508I/ML
  • PIC16F1508IML