Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1507-I/ML

IC, Mcu, 8-BIT, 3.5KB, Ram, 128B, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, QFN-20
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-I/ML.

Upverter

Datasheet266 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Microchip PIC16F1507-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.308
$ 1.308
Stock
85,959
108,147
108,147
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM
POR, PWM

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PQFN EP Tube
IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; QFN-20
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, QFN-20 | Microchip Technology Inc. PIC16F677-I/ML

Descriptions

Descriptions of Microchip PIC16F1507-I/ML provided by its distributors.

IC, MCU, 8-BIT, 3.5KB, RAM, 128B, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, QFN-20
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-20.
2.3V~5.5V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 2.3V 5.5V 20MHz ICSP A/D 12x10b 8bit PIC QFN SMD mount 4mm*4mm*880μm
MCU, 8BIT, 3.5K FLASH, 20QFN; Controller Family/Series:PIC16; Core Size:8bit; No. of I/O's:18; Program Memory Size:3.5KB; RAM Memory Size:128Byte; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, POR, PWRT; Embedded Interface Type:Serial; Digital IC Case Style:QFN; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1507-IML
  • PIC16F1507I/ML
  • PIC16F1507IML