Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LC923-04I/L

8Bit Cmos Mcu, Smd, 16Lc923, Plcc68; |Microchip Technology PIC16LC923-04I/L
$ 6.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC923-04I/L.

SHENGYU ELECTRONICS

Datasheet189 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LC923-04I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.851
$ 6.108
Stock
124,331
113,816
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
68
-
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
25
25
Interface
I2C, SPI
I2C, SPI, USART
Memory Type
OTP
OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Peripherals
PWM
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
Microchip PIC16CSeries microcontroller, PICkernel, 68needle, PLCCencapsulation
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube

Descriptions

Descriptions of Microchip PIC16LC923-04I/L provided by its distributors.

8Bit Cmos Mcu, Smd, 16Lc923, Plcc68; |Microchip Technology PIC16LC923-04I/L
IC MCU 8BIT 7KB OTP 68PLCC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
PIC16 Series 7 kB Flash 176 B RAM 4 MHz 8-Bit Microcontroller - PLCC-68
7 KB OTP, 176 RAM, 52 I/O68 PLCC TUBE | Microchip Technology Inc. PIC16LC923-04I/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 68-Pin PLCC Tube
2.5V~6V 4MHz 1.375KB OTP 7KB LCD,POR,PWM,WDT external 25 2.5V 6V 4MHz I2C,SPI 8bit PIC LCC SMD mount 24.33mm*24.33mm*4.06mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC923-04IL