Microchip PIC16LC923-04/L

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC923-04/L
$ 6.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC923-04/L.

Master Electronics

Datasheet189 pages29 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LC923-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.238
$ 6.98
Stock
83,517
105,207
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
176 B
176 B
Interface
I2C, SPI, USART
I2C, SPI
Number of I/Os
25
25
Peripherals
LCD, POR, PWM, WDT
LCD, PWM
Case/Package
PLCC
PLCC
Number of Pins
-
68
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC67-04/L
8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz, 7 KB, 44 Pins, LCC

Descriptions

Descriptions of Microchip PIC16LC923-04/L provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC923-04/L
PIC16 Series 7 kB Flash 176 B RAM 4 MHz 8-Bit Microcontroller - PLCC-68
7 KB OTP, 176 RAM, 52 I/O68 PLCC TUBE | Microchip Technology Inc. PIC16LC923-04/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 68-Pin PLCC Tube
PIC MCU, 8-bit, 4MHz, 1.375KB OTP, 7KB LCD, POR, PWM, WDT, I2C, SPI, 25-Pin, LCC, 2.5V~6V, 24.33mm × 24.33mm × 4.06mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC923-04-L
  • PIC16LC923-04L