Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LC54C-04/P

IC MCU 8BIT 768B OTP 18DIP / MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin PDIP Tube

$ 3.825
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC54C-04/P.

Master Electronics

Datasheet192 pages13 years ago

Microchip

iiiC

CAD Models

Download Microchip PIC16LC54C-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 2.04
$ 2.04
Stock
93,275
238,371
238,371
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16LC54C-04/P provided by its distributors.

IC MCU 8BIT 768B OTP 18DIP / MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin PDIP Tube
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-PDIP
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP18
IC, 8BIT CMOS MCU, 16LC54C, DIP18; Product Range: PIC16 Microcontrollers; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 4MHz; IC G
IC, 8BIT CMOS MCU, 16LC54C, DIP18; Controller Family/Series:PIC16LC; Core Size:8bit; No. of I/O's:12; Program Memory Size:768 Byte; RAM Memory Size:25Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:DIP; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16LC54C; IC Temperature Range:Commercial; Logic Function Number:16LC54; Memory Size:512 B; Memory Type:OTP; Microprocessor/Controller Features:512 bytes OTP PROM; No. of Bits:8; No. of I/O's:12; OTP Memory Size:6KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Peripherals:POR; Program Memory Size:768Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC54C-04/P.
  • PIC16LC54C04/P
  • PIC16LC54C04P