Microchip PIC16C54A-04/P

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
$ 3.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54A-04/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Farnell

X-ON

Components Direct

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.03%

CAD Models

Download Microchip PIC16C54A-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.501
$ 3.906
Stock
158,803
92,543
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
-
Number of I/Os
12
12
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16C54A-04/P provided by its distributors.

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
PIC16C54A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS EPROM,18-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 18-Pin PDIP Tube
PIC16C Series 0.75 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18
IC, 8-BIT CMOS MCU; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C54A04/P
  • PIC16C54A-04 P
  • PIC16C54A-04-P
  • PIC16C54A-04/P.
  • PIC16C54A-04P
  • PIC16C54A04-P
  • PIC16C54A04/P
  • PIC16C54A04P