Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F877-04I/L

IC MCU 8BIT 14KB FLASH 44PLCC / 28/40-pin 8-Bit CMOS FLASH Microcontrollers
$ 9.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04I/L.

Newark

Datasheet218 pages13 years ago

Microchip

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.23%

CAD Models

Download Microchip PIC16F877-04I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.87
$ 9.02
$ 9.02
Stock
143,773
104,160
104,160
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C926-I/L
Mcu, 8Bit, Pic16, 20Mhz, Plcc-68; |Microchip Technology PIC16C926-I/L
MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
Microchip PIC16CSeries microcontroller, PICkernel, 68needle, PLCCencapsulation

Descriptions

Descriptions of Microchip PIC16F877-04I/L provided by its distributors.

IC MCU 8BIT 14KB FLASH 44PLCC / 28/40-pin 8-Bit CMOS FLASH Microcontrollers
4V~5.5V 4MHz 2.875KB FLASH 14KB Under voltage detection/reset,POR,PWM,WDT external 33 2V 5.5V 4MHz I2C,SPI,UART,USART 256 x 8 A/D 8x10b 8bit PIC LCC 16.59mm*16.59mm*3.87mm
Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:44Pins; Mcu Case Style:lcc; No. Of I/o S:33I/o S; Embedded Interface Type:i2C, Psp, Spi, Usart; Features:2-Ccp, Icsprohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877-04-I/L
  • PIC16F877-04I/L.