Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C926-I/L

Mcu, 8Bit, Pic16, 20Mhz, Plcc-68; |Microchip Technology PIC16C926-I/L
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C926-I/L.

Microchip

Datasheet180 pages13 years ago
Datasheet182 pages25 years ago

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.41%

CAD Models

Download Microchip PIC16C926-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C925-I/L
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PQCC68
MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
Microchip PIC16CSeries microcontroller, PICkernel, 68needle, PLCCencapsulation

Descriptions

Descriptions of Microchip PIC16C926-I/L provided by its distributors.

Mcu, 8Bit, Pic16, 20Mhz, Plcc-68; |Microchip Technology PIC16C926-I/L
4V~5.5V 20MHz 2.625KB OTP 14KB Brown-out Detect/Reset,LCD,POR,PWM,WDT external 25 2.5V 5.5V 20MHz I2C,SPI A/D 5x10b 8bit PIC LCC SMD mount 24.33mm*24.33mm*4.06mm
MCU, 8BIT, PIC16, 20MHZ, PLCC-68; Product Range: PIC16 Family PIC16C9x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 336Byte; No. of Pins: 68Pins; MCU Case Style: LCC; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C926-I/L.
  • PIC16C926I/L
  • PIC16C926IL