Microchip PIC16C67-04/L

Mcu, 8Bit, Pic16, 20Mhz, Plcc-44; |Microchip Technology PIC16C67-04/L
$ 7.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C67-04/L.

Electro Sonic

Datasheet334 pages13 years ago

Microchip

Farnell

CAD Models

Download Microchip PIC16C67-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.96
$ 9.48
$ 9.48
Stock
79,614
95,981
95,981
Authorized Distributors
2
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
33
Peripherals
PWM
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C77-04/L
8Bit Cmos Mcu, Smd, 16C77, Plcc44; |Microchip Technology PIC16C77-04/L.
Mcu 8 Bit, 14Kb, Pic16, 4Mhz; |Microchip Technology PIC16C77-04I/L
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC T/R

Descriptions

Descriptions of Microchip PIC16C67-04/L provided by its distributors.

Mcu, 8Bit, Pic16, 20Mhz, Plcc-44; |Microchip Technology PIC16C67-04/L
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube
PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - PLCC-44
14 KB OTP; 368 RAM; 33 I/O 44 PLCC TUBE
MCU, 8BIT, PIC16, 20MHZ, PLCC-44; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C67-04/L.
  • PIC16C67-04L