Microchip PIC16C77-04/L

8Bit Cmos Mcu, Smd, 16C77, Plcc44; |Microchip Technology PIC16C77-04/L.
$ 9.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C77-04/L.

Newark

Datasheet289 pages29 years ago

Verical

RS (Formerly Allied Electronics)

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.29%

CAD Models

Download Microchip PIC16C77-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.51
$ 10.37
Stock
93,451
101,491
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
POR, PWM, WDT
PWM
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipPIC16C67-04/L
Mcu, 8Bit, Pic16, 20Mhz, Plcc-44; |Microchip Technology PIC16C67-04/L
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC T/R
8Bit Cmos Mcu, Smd, 16C67, Plcc44; |Microchip Technology PIC16C67-04I/L

Descriptions

Descriptions of Microchip PIC16C77-04/L provided by its distributors.

8Bit Cmos Mcu, Smd, 16C77, Plcc44; |Microchip Technology PIC16C77-04/L.
14 Kb Otp, 368 Ram, 33 I/o 44 Plcc Tube; PLCC-44 | Microchip Technology Inc. PIC16C77-04/L
4V~6V 4MHz 2.875KB OTP 14KB Brown-out Detect/Reset,POR,PWM,WDT external 33 5.5V 4MHz I2C,SPI,UART,USART A/D 8x8b 8bit PIC LCC SMD mount 16.59mm*16.59mm*3.87mm
8BIT CMOS MCU, SMD, 16C77, PLCC44; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O's; Embedded Interface
IC, 8BIT MCU, PIC16C, 4MHz, PLCC-44; Con; IC, 8BIT MCU, PIC16C, 4MHz, PLCC-44; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:33; Program Memory Size:8 Kwords; RAM Memory Size:368Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C77-04 L
  • PIC16C77-04-L
  • PIC16C77-04/L.
  • PIC16C77-04L