Microchip PIC16F527T-I/SS

IC MCU 8BIT 1.5KB FLASH 20SSOP | Microchip Technology Inc. PIC16F527T-I/SS
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F527T-I/SS.

Microchip

Datasheet133 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-24.73%

CAD Models

Download Microchip PIC16F527T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.723
Stock
192,053
249,670
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
68 B
68 B
Interface
-
RS-232, USB
Number of I/Os
-
18
Peripherals
-
Brown-out Detect/Reset, POR, WDT
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-17
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - VQFN-20
MicrochipPIC16F54-I/SS
MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R

Descriptions

Descriptions of Microchip PIC16F527T-I/SS provided by its distributors.

IC MCU 8BIT 1.5KB FLASH 20SSOP | Microchip Technology Inc. PIC16F527T-I/SS
Microchip PIC16F527Series microcontroller, 20needle, SOICencapsulation
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R
PIC16F Series 1.5 kB Flash 68 B RAM 18 I/O SMT 8-Bit Microcontroller - SSOP-20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F527T-ISS