Microchip PIC16F1509-I/SS

PIC16F1509-I/SS; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin SSOP
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1509-I/SS.

Upverter

Datasheet384 pages15 years ago

Microchip

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-90.38%

CAD Models

Download Microchip PIC16F1509-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.54
$ 1.54
Stock
511,291
323,385
323,385
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
17
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16LF1509-E/SS,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN SSOP
PIC16LF1509-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN SSOP
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16F1509-I/SS provided by its distributors.

PIC16F1509-I/SS; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin SSOP
8KB 2.3V~5.5V PIC 512Byte 20MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube
PIC MCU, 8-bit, 20MHz, 4KB Flash, 14KB RAM, 17-Pin, SSOP-20, SMD, 2.3V~5.5V, I2C/LINbus/SPI/UART/USART, A/D 12x10b, D/A 1x5b, Brown-out Detect/POR/PWM/WDT
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 18 No. of timers: 3 Bus width: 8 Bit Package: SSOP-20 ADC resolution: 10 b Flash memory: 14 KB RAM: 512 Byte
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:512Byte; No. Of Pins:20Pins; Mcu Case Style:ssop; No. Of I/o S:18I/o S; Embedded Interface Type:ausart, Eusart, I2C, Spi Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1509-I/SS.
  • PIC16F1509-ISS
  • PIC16F1509I/SS
  • PIC16F1509ISS