Microchip PIC16F1508-I/SS

PIC16F1508-I/SS; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin SSOP
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1508-I/SS.

Upverter

Datasheet384 pages15 years ago

Microchip

Augswan

Newark

LKR

Inventory History

3 month trend:
-36.18%

CAD Models

Download Microchip PIC16F1508-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.44
$ 1.44
Stock
400,118
328,051
328,051
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
RAM Size
256 B
256 B
256 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
12
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

7KB 1.8V~5.5V PIC 16MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP T/R
8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins

Descriptions

Descriptions of Microchip PIC16F1508-I/SS provided by its distributors.

PIC16F1508-I/SS; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin SSOP
7KB 2.3V~5.5V PIC 256Byte 20MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
8 Bit MCU, Flash, PIC16 Family PIC16F150x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins
Microcontrollers (MCU); PIC16F1508-I/SS; MICROCHIP TECHNOLOGY; 20 MHz; 256 B; 3; 17
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube
Avnet Japan
2.3V~5.5V 20MHz 2KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 1 1.8V 5.5V 20MHz I2C,LINbus,SPI,UART,USART 0KB A/D 12x10b,D/A 1x5b 8bit PIC SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1508-I/SS.
  • PIC16F1508-ISS
  • PIC16F1508I/SS
  • PIC16F1508ISS