Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1503-E/MG

Microchip PIC16FSeries microcontroller, PICkernel, 16needle, QFNencapsulation, 0CANpassageway
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-E/MG.

Upverter

Datasheet340 pages15 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+20.14%

CAD Models

Download Microchip PIC16F1503-E/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.91
$ 0.91
Stock
154,680
206,244
206,244
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16LF1503-I/MG; 8bit PIC Microcontroller; 20MHz; 2048 words Flash; 16-Pin QFN
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 16-Pin QFN EP Tube
IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1503-E/MG provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 16needle, QFNencapsulation, 0CANpassageway
IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16
Mcu, 8Bit, Pic16, 20Mhz, Qfn-16; |Microchip Technology PIC16F1503-E/MG
MCU, 8BIT, PIC16, 20MHZ, QFN-16; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 12I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503-EMG
  • PIC16F1503E/MG
  • PIC16F1503EMG