Microchip PIC16F636-I/ML

IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F636-I/ML.

Electro Sonic

Datasheet234 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-52.42%

CAD Models

Download Microchip PIC16F636-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 5.8
Stock
93,872
155,976
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
RS-232, SPI, USB
RS-232, SPI, USB
Number of I/Os
12
-
Peripherals
Brown-out Detect/Reset, LVD, POR, WDT
-
Case/Package
QFN
QFN
Number of Pins
16
16
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
3.5KB 2.3V~5.5V PIC 20MHz 11 QFN-16-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F636-I/ML provided by its distributors.

IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16
2V~5.5V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,LVD,POR,WDT inside 11 2V 5.5V 20MHz SPI 8bit PIC QFN SMD mount 4mm*4mm*880μm
IC, 8BIT MCU, PIC16F, 20MHZ, QFN-16; Con; IC, 8BIT MCU, PIC16F, 20MHZ, QFN-16; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:3.5KB; EEPROM Memory Size:256Byte; RAM Memory Size:128Byte; CPU Speed:20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F636-IML
  • PIC16F636I/ML
  • PIC16F636IML