Microchip ATTINY25-20SSN

Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20SSN.

Microchip

Datasheet30 pages29 years ago
Datasheet234 pages13 years ago
Datasheet34 pages29 years ago
Datasheet34 pages29 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Components Direct

_legacy Avnet

iiiC

Inventory History

3 month trend:
-6.37%

CAD Models

Download Microchip ATTINY25-20SSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATTINY88-MUR
MCU 8-bit AT89 80C51 CISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
NXP SemiconductorsMC9RS08LE4CWL
RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W

Descriptions

Descriptions of Microchip ATTINY25-20SSN provided by its distributors.

Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W
MCU, 8BIT, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 120Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2520SSN