Microchip ATMEGA48PA-MUR

MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
$ 1.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48PA-MUR.

Microchip

Datasheet653 pages6 years ago
Datasheet326 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-18.32%

CAD Models

Download Microchip ATMEGA48PA-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-16
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
MicrochipATTINY88-MUR
MCU 8-bit AT89 80C51 CISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
NXP SemiconductorsMC9S08SE4MWL
S08Se 8-Bit Mcu, S08 Core, 4Kb Flash, 20Mhz, Soic 28/Tube Rohs Compliant: Yes |Nxp MC9S08SE4MWL
NXP SemiconductorsMC9S08QB4CWL
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
NXP SemiconductorsMC9RS08LE4CWL
RS08LE 8-bit MCU, RS08 core, 4KB Flash, 20MHz, SOIC 28

Descriptions

Descriptions of Microchip ATMEGA48PA-MUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega48 Series Microcontrollers, AVR
AVR MCU, 1.8V~5.5V, 20MHz, 4KB Flash, 4KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, 23-Pin, I2C, SPI, UART, USART, A/D 256x8, 8x10b, QFN, SMD, Adhesive Mount, 5mm × 5mm × 880μm
MCU, 8BIT, AVR, 20MHZ, MLF-32; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's: 23I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.