Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C924-08I/L

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C924-08I/L.

SHENGYU ELECTRONICS

Datasheet189 pages29 years ago

CAD Models

Download Microchip PIC16C924-08I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
Stock
72,835
69,927
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
68
68
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
25
25
Interface
I2C, SPI
I2C, SPI
Memory Type
OTP
OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
MicrochipPIC16C925-I/L
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PQCC68
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PQCC68

Descriptions

Descriptions of Microchip PIC16C924-08I/L provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,ldcc,68Pin,plastic Rohs Compliant: Yes |Microchip PIC16C924-08I/L
68 Pin, 7 KB OTP, 176 RAM, 52 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C924-08IL