Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C925-I/L

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PQCC68
$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C925-I/L.

Microchip

Datasheet180 pages13 years ago
Datasheet182 pages25 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C925-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipPIC16C926-I/L
Mcu, 8Bit, Pic16, 20Mhz, Plcc-68; |Microchip Technology PIC16C926-I/L
MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
Microchip PIC16CSeries microcontroller, PICkernel, 68needle, PLCCencapsulation

Descriptions

Descriptions of Microchip PIC16C925-I/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PQCC68
IC MCU 8BIT 7KB OTP 68PLCC PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Mcu 8 Bit, 7Kb, Pic16, 20Mhz; |Microchip Technology PIC16C925-I/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
7 KB OTP, 176 RAM, 52 I/O68 PLCC TUBE | Microchip Technology Inc. PIC16C925-I/L
PIC16C Series 7 kB Flash 176 B SRAM SMT 8-Bit Microcontroller - PLCC-68
8BIT CMOS MCU, SMD, 16C925, PLCC68; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:25; Program Memory Size:4 Kwords; RAM Memory Size:176Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:3; Peripherals:ADC, LCD Driver, PWM, Timer; No. of PWM Channels:1; Digital IC Case Style:PLCC; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:68; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; IC Generic Number:16C925; IC Temperature Range:Industrial; Interface:I2C, SPI; Interface:I2C, SPI, SSP; Interface Type:I2C, SPI; Logic Function Number:16C925; Memory Size:4KB; Memory Type:OTP; Microprocessor/Controller Features:Brown-out Reset, Watchdog Timer; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:25; Number of bits in ADC:10; OTP Memory Size:56KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Peripherals:ADC, LCD Driver, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C925-I/L.
  • PIC16C925-IL
  • PIC16C925I/L
  • PIC16C925IL