Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C73A-04I/SP

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
$ 10.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C73A-04I/SP.

Augswan

Datasheet289 pages29 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+59.94%

CAD Models

Download Microchip PIC16C73A-04I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.165
$ 9.075
Stock
87,149
139,090
Authorized Distributors
6
6
Case/Package
PLCC
TQFP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC77-04I/L
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 16 KB, 28 Pins, LCC
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick

Descriptions

Descriptions of Microchip PIC16C73A-04I/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
4V~6V 4MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT 22 2.5V 6V 4MHz I2C,SPI,UART,USART A/D 5x8b 8bit PIC SPDIP-28 34.67mm*7.24mm*3.3mm
MCU, 8BIT, PIC16, 10MHZ, NDIP-28; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C73A-04/ISP
  • PIC16C73A-04I/SP.
  • PIC16C73A-04ISP
  • PIC16C73A04I/SP
  • PIC16C73A04ISP