Microchip PIC16LC77-04I/L

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC77-04I/L
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC77-04I/L.

Master Electronics

Datasheet289 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.17%

CAD Models

Download Microchip PIC16LC77-04I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11
$ 10.28
Stock
68,344
104,492
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
PWM
-
Case/Package
PLCC
PLCC
Number of Pins
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 16 KB, 28 Pins, LCC
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick

Descriptions

Descriptions of Microchip PIC16LC77-04I/L provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC77-04I/L
PIC16 Series 14 kB Flash 376 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44
14 KB OTP, 368 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16LC77-04I/L
MCU 8-bit PIC16 PIC RISC 14KB EPROM 3.3V/5V 44-Pin PLCC Tube
PIC MCU, 33-Pin LCC, SMD, 4MHz, 2.5V~6V, 2.875KB OTP, 14KB, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, A/D 8x8b, 8bit, 16.59mm × 16.59mm × 3.87mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC77-04IL
  • PIC16LC7704IL