Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89C51CC02CA-SISUM

MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC02CA-SISUM.

_legacy Avnet

Datasheet159 pages18 years ago

Microchip

Inventory History

3 month trend:
-63.19%

CAD Models

Download Microchip AT89C51CC02CA-SISUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC77-04I/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip AT89C51CC02CA-SISUM provided by its distributors.

MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC28
AT89C Series 40MHz 512 Bytes RAM 16KB Flash 8-Bit Microcontroller - PLCC-28
C51-CAN PLCC28 Bootloader CAN GREEN
8-bit 8051 MCU, 0 KB, 3 to 5.5V, PLCC-28, RoHS
Microchip SCT
MCU, 8BIT, 40MHZ, LCC-28; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: LCC; No. of I/O's: 20I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC02CA-SISUM.