Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C64A-04I/PQ

Ic, microcontroller, 8-Bit, pic Cpu, cmos, qf; |Microchip Technology PIC16C64A-04I/PQ
$ 8.241
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-04I/PQ.

Electro Sonic

Datasheet334 pages13 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C64A-04I/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.241
$ 9.156
$ 9.156
Stock
122,679
126,923
126,923
Authorized Distributors
2
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Memory Type
OTP
OTP
OTP
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
6 V
6 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of OriginPhilippines, Thailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz, 7 KB, 44 Pins, LCC
MICROCHIP PIC16C65B-04/L,8BIT PIC16C MICROCONTROLLER,4MHZ,7 KB OTP,44-PIN PLCC
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C64A-04I/PQ provided by its distributors.

Ic, microcontroller,8-Bit, pic Cpu, cmos, qf; |Microchip Technology PIC16C64A-04I/PQ
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin MQFP Tray
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 4mus 1W -40C~85C TA 5mA
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - MQFP-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-04IPQ
  • PIC16C64A04I/PQ
  • PIC16C64A04IPQ