Microchip PIC16C64A-04/PQ

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PQFP44
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-04/PQ.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C64A-04/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.25
$ 8.866
$ 8.866
Stock
115,810
100,717
100,717
Authorized Distributors
6
2
2
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
33
33
33
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Case/Package
PDIP
-
-
Number of Pins
44
44
44
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C77-04/P
Microchip PIC16CSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16C67-04/P
14 KB OTP, 368 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16C67-04/P
PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40

Descriptions

Descriptions of Microchip PIC16C64A-04/PQ provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin MQFP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16C64A-04/PQ
3.5 KB OTP; 128 RAM; 33 I/O 44 MQFP 10x10x2mm TRAY
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-04PQ
  • PIC16C64A04-PQ
  • PIC16C64A04/PQ
  • PIC16C64A04PQ