Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C64A-04E/L

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16C64A-04E/L
$ 11.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-04E/L.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C64A-04E/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.165
$ 9.692
Stock
108,856
73,268
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
33
33
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
OTP
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
PWM
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C77-04/L
8Bit Cmos Mcu, Smd, 16C77, Plcc44; |Microchip Technology PIC16C77-04/L.
Microcontroller Mcu, 8 Bit, PIC16, 4MHZ, PLCC-44
MicrochipPIC16C67-04/L
Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Ldcc, 44Pin, Plastic Rohs Compliant: Yes

Descriptions

Descriptions of Microchip PIC16C64A-04E/L provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16C64A-04E/L
MCU 8-bit PIC RISC 3.5KB EPROM 5V Automotive 44-Pin PLCC Tube
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - PLCC-44
MICROCONTROLLERS (MCU) - 8 BIT;
44 Pin, 3.5 KB OTP, 128 RAM, 33 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-04EL
  • PIC16C64A04E/L
  • PIC16C64A04EL